New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-2082

                                                                                                    FLUKE-2082,SMARTTRACE 2082 CORE UNDERGROUND UTILITIES LOCATOR KIT

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-2082
                                                                                                    FLUKE FLUKE-2082
                                                                                                    FLUKE FLUKE-2082
                                                                                                    FLUKE FLUKE-2082
                                                                                                    FLUKE FLUKE-2082
                                                                                                    FLUKE FLUKE-2082
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-2082
                                                                                                    Newark Part No.10AN3193
                                                                                                    Product RangeSmartTrace Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,799.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,799.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-2082
                                                                                                    Newark Part No.10AN3193
                                                                                                    Product RangeSmartTrace Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents2082R Receiver, 2028T Transmitter, Test Lead Kit, Flags, Fuse, Battery LR6/LR20 x14, Carrying Case
                                                                                                    Product RangeSmartTrace Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-2082 is a SmartTrace™ 2082 core underground utilities locator kit. It provides a safer, faster, and more accurate way to find buried electrical lines, communication cables, and other underground services. Built on Fluke’s trusted safety heritage, the 2082 core model combines high-performance locating with simple, intuitive operation—ideal for electricians, linemen, and contractors who need reliable results in the field. Designed for use around energized systems, the SmartTrace 2082 features a CAT IV 600V-rated transmitter, the highest electrical safety classification available for underground locators. This rating ensures protection when tracing live or mixed-voltage circuits, reducing the risk of accidental contact and increasing confidence on every job site. A high-contrast grayscale display remains easy to read in sunlight or rain, while intuitive controls and fast signal response speed up tracing and reduce re-work.

                                                                                                    • Depth measurement up to 20ft (6m)
                                                                                                    • Grayscale display readable in sun or rain
                                                                                                    • Multiple modes for energized and de-energized lines
                                                                                                    • Rugged IP54 design for field durability
                                                                                                    • Operating temperature range from -20°C to 50°C (-4°F to 122°F)
                                                                                                    • IP54 rated

                                                                                                    Contents

                                                                                                    2082R receiver, 2028T transmitter, C2082 carrying case, TL2082 test leads kit, FLG2082 flags(8-color, 100-pk), FP-UAT-600 fuse 2-pk, Battery LR6 AA (6), Battery LR20 D-cell (8).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    2082R Receiver, 2028T Transmitter, Test Lead Kit, Flags, Fuse, Battery LR6/LR20 x14, Carrying Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    SmartTrace Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.