Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1775/FPC
Newark Part No.34AK1103
Product Range1770 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,999.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12,999.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1775/FPC
Newark Part No.34AK1103
Product Range1770 Series
Analyzer FunctionsCurrent, Power, Voltage
No. of Channels1 Channel
Voltage Range rms500mV to 1kV
Bandwidth30kHz
External Height2.4"
External Width7.5"
External Depth11"
Product Range1770 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Analyzer Functions
Current, Power, Voltage
Voltage Range rms
500mV to 1kV
External Height
2.4"
External Depth
11"
SVHC
No SVHC (15-Jun-2015)
No. of Channels
1 Channel
Bandwidth
30kHz
External Width
7.5"
Product Range
1770 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate