FLUKE-1775/BASIC
Power Analyzer, Basic, 3-PH, Current, Power, Voltage, 1 Channel, 500mV to 1kV, 30 kHz, 2.4 ", 7.5 "

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-1775/BASICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7049 |
| Product Range | 1770 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10,799.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-1775/BASICCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AJ7049 |
| Product Range | 1770 Series |
| Technical Datasheet | |
| Analyzer Functions | Current, Power, Voltage |
| No. of Channels | 1 Channel |
| Voltage Range rms | 500mV to 1kV |
| Bandwidth | 30kHz |
| External Height | 2.4" |
| External Width | 7.5" |
| External Depth | 11" |
| Product Range | 1770 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLUKE-1775/BASIC is a 1770 series three-phase power quality analyzer. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, the 1770 Series offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord. With the 1770 Series you’ll never miss a critical power quality event from fast transients up to 8kV, harmonics up to 30kHz, dips and swells, as well as the voltage, current, and power measurements that enable you to characterize your electrical system. The Fluke 1770 Series are 2-in-1 devices that combine the troubleshooting functionality of a power quality meter with the robust analysis and logging capabilities of a standalone power quality analyzer.
- 4 inputs, 3 phases and neutral voltage and current input
- 1000V CAT III / 600V CAT IV measurement category
- Automatic measurements, more flexibility better power quality troubleshooting
- Intuitive user interface
- High speed voltage transient capture
- Powerful analysis software with easy to create reports
- Supported interfaces Ethernet, USB type A, USB-C and GPS
- Suitable for energy surveys and load testing, harmonic surveys, nuisance circuit breaker tripping
- Suitable for power utility power quality surveys, discovery of equipment failure caused by transient
- Size (L X W X HD) 28.0 cm x 19.0 cm x 6.2 cm (11.0 in x 7.5 in x 2.4 in)
Contents
Power quality analyzer, 4 x current probes, WIFI/BLE module, Voltage test lead, 5 x alligator clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Soft case, Statement of calibration practices.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Analyzer Functions | Current, Power, Voltage |
|---|---|
| Voltage Range rms | 500mV to 1kV |
| External Height | 2.4" |
| External Depth | 11" |
| SVHC | No SVHC (15-Jun-2015) |
| No. of Channels | 1 Channel |
|---|---|
| Bandwidth | 30kHz |
| External Width | 7.5" |
| Product Range | 1770 Series |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
