
| Quantity | Price |
|---|---|
| 1+ | $1,237.590 |
Product Information
Product Overview
The FLUKE-1587/I400 FC is a Current Clamp FC Kit. The Fluke 1587 FC insulation multimeter features four powerful new diagnostic functions through the Fluke connect measurements app - Pl/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster, memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time. The Fluke i400 AC current clamp is a high-safety current clamp for digital multimeter. The current clamp provides accurate current measurements without breaking electric circuits, helping you take measurements safely with industry standard safety ratings.
- Fluke 1587 - VFD low-pass filter for accurate motor drive measurements
- Fluke 1587 - Auto-discharge of capacitive voltage and insulation test smoothing reading
- Fluke 1587 - Resistance (0.1Ω to 50MΩ)/continuity/auto power-OFF
- Fluke i400 - Use with your Fluke 1587 FC to measure 1A AC to 400A AC
- Fluke i400 - CAT III 1000V/CAT IV 600V overvoltage rating for added user protection
- Fluke i400 - Specially designed to offer maximum utility in a very compact shape
- Fluke i400 - Ø32mm Maximum conductor
Applications
Test & Measurement
Contents
1587 FC 2-in-1 Insulation DMM, i400 Current clamp, Fluke C25 Large soft case for DMMs and Fluke TPAK ToolPak™ magnetic meter hanger.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Multifunction
0.01Mohm to 2Gohm
55°C
100mm
550g
No SVHC (15-Jun-2015)
50V, 100V, 250V, 500V, 1kV
-20°C
203mm
50mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
