Print Page
FLUKE-1507.
Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 0.01Mohm to 10Gohm, -20 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1507.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2316
Also Known As095969319805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,187.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1507.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2316
Also Known As095969319805
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance0.01Mohm to 10Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height50mm
External Width100mm
External Depth203mm
Weight1.2lb
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Versatile, compact, handheld insulation tester for advanced industrial and electrical insulation testing. Its multiple test voltages make it the ideal tool for many troubleshooting, commissioning and preventative maintenance applications.
- Performs insulation tests, resistance and AC/DC voltage
- Save both time and money with Automatic calculation of PI and Dielectric absorption ratio
- Make repetitive tests simple and easy with the 1507’s Compare (Pass/Fail) function
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Includes live circuit detection to prevent insulation test if voltage <gt/>30V is detected
- Includes auto-discharge of capacitive voltage for added user protection
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600V overvoltage category rating for added user protection
- 0.01Mohm to 10Gohm insulation test range and 50V, 100V, 250V insulation test voltage range
Contents
Tester, Remote probe, Test leads, Test probes, Alligator clips, Holster, User documentation.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0.01Mohm to 10Gohm
Operating Temperature Max
55°C
External Width
100mm
Weight
1.2lb
SVHC
No SVHC (15-Jun-2015)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-20°C
External Height
50mm
External Depth
203mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate