FLUKE-1507
Insulation Tester, Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 0.01Mohm to 10Gohm, -20 °C

Need more?
| Quantity | Price |
|---|---|
| 1+ | $891.270 |
Product Information
Product Overview
Fluke 1507 is a versatile, compact, handheld insulation resistance tester for advanced industrial and electrical insulation testing. Its multiple test voltages make it the ideal tool for many troubleshooting, commissioning, and preventative maintenance applications.
- Performs insulation tests from 0.01Mohm to 2.0Gohm
- Includes live circuit detection to prevent insulation test if voltage <gt/>30 V is detected
- Includes auto-discharge of capacitive voltage for added user protection
- Measures AC/DC voltage from 0.1 V to 600 V and resistance from 0.01 Ω to 20.00 kΩ
- Provides lo-ohms earth-bond continuity (200 mA)
- Simplifies repetitive or hard-to-reach testing with the remote test probe
- Saves battery power with auto power off
- Presents results on a large, backlit display
- Features CAT IV 600 V overvoltage category rating
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
Contents
Fluke 1507 insulation resistance tester, Remote probe, Test leads, Test probes, Alligator clips, User documentation.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Digital Megohmmeter
0.01Mohm to 10Gohm
55°C
100mm
1.2lb
No SVHC (15-Jun-2015)
50V, 100V, 250V, 500V, 1kV
-20°C
50mm
203mm
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
