Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1503Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57K0680
Also Known As095969288668
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $757.110 |
Price for:Each
Minimum: 1
Multiple: 1
$757.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1503Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57K0680
Also Known As095969288668
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV
Insulation Testing Resistance100kohm to 2Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height50mm
External Width100mm
External Depth203mm
Weight1.2lb
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 1503 Insulation Testers are compact, rugged, reliable, and easy to use. With their multiple test voltages, they are ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features, like the remote probe on these tools save both time and money when performing tests.
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Live circuit detection if voltage > 30 V is detected for added protection
- Auto-discharge of capacitive voltage for added user protection
- AC/DC voltage: 0.1 V to 600 V
- 200 mA Continuity
- Resistance: 0.01 Ω to 20.00 kΩ
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- Remote probe, test leads, probes and alligator clips included with each tester
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
- Four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Remote probe, Test leads, Test probes, Alligator clips & User documentation
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
100kohm to 2Gohm
Operating Temperature Max
55°C
External Width
100mm
Weight
1.2lb
SVHC
No SVHC (15-Jun-2015)
Insulation Testing Voltage
500V, 1kV
Operating Temperature Min
-20°C
External Height
50mm
External Depth
203mm
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
