
Need more?
| Quantity | Price |
|---|---|
| 1+ | $183.990 |
Product Information
Product Overview
A Digital Multimeter giving users the means to quickly and easily do basic meter set and reconnect testing. This meter is simple-to-use and has the features needed to repair most electrical problems. Using the Fluke VCHEK™ LoZ low impedance measurement function, users can simultaneously test for voltage or continuity. The Min/Max function lets you record signal fluctuations. Can perform diode tests, and also provides both auto and manual ranging capabilities. With features such as conformance to the latest safety standards, backlight, and a much larger display that's easier to view, this meter is a must have for every toolbox.
- VCHEK<sup>TM</sup> LoZ low impedance measurement function
- True-rms for accurate ac measurements
- Large backlit display
- Diode test for testing general-purpose germanium, silicon, and power diodes
- Integral holster with probe holders for easy storage
- Auto and Manual ranging for added user functionality
- Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
- The optional TPAK magnetic hanger allows the user hands-free flexibility
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Fluke 113 utility multimeter, TL75 Test Leads, One 9V Battery and <{GetAttribute ReturnCharacterConversion}>Printed Users Manual
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
True RMS
Auto, Manual
600V
-
3 Years
No SVHC (15-Jun-2015)
3.75
6000
600V
-
60kohm
-
Alternatives for FLUKE-113
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
