Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TIS40 9HZCopy
Newark Part No.52Y1295
Product RangeFluke Performance Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TIS40 9HZCopy
Newark Part No.52Y1295
Product RangeFluke Performance Series
Technical Datasheet
Temperature Min-20°C
Temperature Max350°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.09°C
Field of View (H X V)35.7° x 26.8°
IR Focus Distance Min45cm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeFluke Performance Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Find problems faster in industrial applications with the TiS40 fixed focus infrared camera -- 160x120 resolution and IR-Fusion® with blending and PIP mode
- Easy - point and shoot technology, 160x120 resolution
- See the detail with a D:S of 257:1
- Removable 4GB micro SD card
- Capture all the details you need to quickly analyze infrared images with blending and picture-in picture mode - IR-Fusion® technology
- Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
- Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
- Share images in real-time¹ across teams with Fluke Connect
- Create and email reports from the jobsite with Fluke Connect®
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H X V)
35.7° x 26.8°
Image Capture Frequency
9Hz
Product Range
Fluke Performance Series
Temperature Max
350°C
Thermal Sensitivity (NETD)
0.09°C
IR Focus Distance Min
45cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
