Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TIS10 9HZ
Newark Part No.52Y1293
Product RangeFluke Performance Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TIS10 9HZ
Newark Part No.52Y1293
Product RangeFluke Performance Series
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)0.15°C
Field of View (H X V)35.7° x 26.8°
IR Focus Distance Min45cm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeFluke Performance Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Easy to use, point and shoot entry level infrared camera with 80x60 resolution -- ideal for quick scans and inspections.
- Fixed focus for point and shoot simplicity
- Affordable quality images - 80x60 resolution (4,800 pixels)
- D:S of 128:1
- 3.5 inch, 320x240 LCD
- 5 megapixel digital camera
- Smart battery system – lithium ion smart battery with five-segment LED charge level display
- Stores thousands of images – 4 GB internal memory and optional 4 GB micro SD card
- Share images in real-time¹ across teams with Fluke Connect
- Save time and eliminate the need to go back to the office to create reports, now you can create and email reports from the jobsite
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet
Technical Specifications
Temperature Min
-20°C
IR Resolution
80 x 60
Field of View (H X V)
35.7° x 26.8°
Image Capture Frequency
9Hz
Product Range
Fluke Performance Series
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.15°C
IR Focus Distance Min
45cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
