Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-PTI120 9HZ 400CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AJ6806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,149.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,149.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-PTI120 9HZ 400CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AJ6806
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution120 x 90
Thermal Sensitivity (NETD)0.06K
Field of View (H X V)50° x 38°
IR Focus Distance Min500mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-PTI120 9HZ 400C is a PTi120 pocket thermal imager. It is a rugged easy-to-use thermal imager for electrical and industrial inspecting. Use it to quickly scan electrical equipment, pumps, motors, building systems, HVAC, and process control equipment for hot spots and cold spots that can indicate early signs of trouble.
- Continuous touchscreen IR-Fusion, slide your finger across the screen to adjust the setting
- Automatically organize and file thermal images with Fluke Connect™ asset tagging
- Fully radiometric thermal imager with 120x90 infrared resolution
- 3.5" LCD touchscreen display for easy troubleshooting
- Six color palettes
- Can withstand drop up to 1m
- Rechargeable li-ion battery
- IP54 rated
- Temperature measurement range from -20°C to +400°C
Contents
PTi120 pocket thermal camera (9Hz), USB cable, Adjustable lanyard, Soft carrying case.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Temperature Min
-20°C
IR Resolution
120 x 90
Field of View (H X V)
50° x 38°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.06K
IR Focus Distance Min
500mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
