Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,055.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,055.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-PMM-7000KACopy
Newark Part No.83AK7739
Technical Datasheet
Accessory TypeReplaceable Pressure Module
For Use WithFluke 729 Pro Automatic Pressure Calibrator
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-PMM-7000KA is a replaceable pressure module. Change the pressure range of any 729Pro pressure calibrator to a full-scale pressure of 1000psi with this replaceable pressure module that features a 0 to 1000psi range. In addition, this rugged and reliable module measures absolute pressure with any 729Pro and saves you money by reconfiguring the full-scale 729Pro pressure.
- Absolute pressure range from 0 to 1000psi/0 to 7000kPa/0 to 70bar
- 0.01psi/0.01kPa/0.0001bar resolution
- Overall uncertainty is 0.02%FS/year maximum
- Used with 729Pro 4M and 729Pro 7M pressure calibrator
- Dimension is 2.25 x 1.1 x 1.25" (57.15 x 27.94 x 28.45mm)
Contents
Pressure module, Three-year warranty.
Technical Specifications
Accessory Type
Replaceable Pressure Module
Product Range
-
For Use With
Fluke 729 Pro Automatic Pressure Calibrator
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
