2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    FLK-PMM-4000K

                                                                                                    Test Accessory, Replaceable Pressure Module, Fluke 729 Pro Automatic Pressure Calibrator

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-PMM-4000K
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-PMM-4000K
                                                                                                    Newark Part No.83AK7737
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,242.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,242.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-PMM-4000K
                                                                                                    Newark Part No.83AK7737
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeReplaceable Pressure Module
                                                                                                    For Use WithFluke 729 Pro Automatic Pressure Calibrator
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLK-PMM-4000K is a replaceable pressure module. Change the pressure range of any 729Pro pressure calibrator to a full-scale pressure of 600psi with this replaceable pressure module that features a -13 to 600psi range. In addition, this rugged and reliable module saves you money by reconfiguring the full-scale pressure of the 729Pro without needing a different mainframe.

                                                                                                    • Gauge pressure range from -13 to 600psi/-90 to 4000kPa/-0.9 to 40bar
                                                                                                    • 0.01psi/0.01kPa/0.0001bar resolution
                                                                                                    • Overall uncertainty is 0.02%FS/year maximum
                                                                                                    • Used with 729Pro 4M and 729Pro 7M pressure calibrator
                                                                                                    • Dimension is 2.25 x 1.1 x 1.25" (57.15 x 27.94 x 28.45mm)

                                                                                                    Contents

                                                                                                    Pressure module, Three-year warranty.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Replaceable Pressure Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Fluke 729 Pro Automatic Pressure Calibrator

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)