New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sonic Imagers
                                                                                                  Print Page

                                                                                                  FLK-II915/SB140/FPC3

                                                                                                  Sonic Imager, SB140 Beacon/3Yr Std, 120 m, 7 ", 1280 x 800 Pixels, 63°, 2kHz to 100kHz

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-II915/SB140/FPC3
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-II915/SB140/FPC3
                                                                                                  Newark Part No.44AM6122
                                                                                                  Product Rangeii Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$33,374.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33,374.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-II915/SB140/FPC3
                                                                                                  Newark Part No.44AM6122
                                                                                                  Product Rangeii Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Operating Distance120m
                                                                                                  Display Size7"
                                                                                                  Display Resolution1280 x 800 Pixels
                                                                                                  Field of View (H X V)63°
                                                                                                  Frequency Range2kHz to 100kHz
                                                                                                  Sensitivity-
                                                                                                  Product Rangeii Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLK-II915/SB140/FPC3 is an industrial acoustic imager with SB140 sound beacon and 3-year Fluke Premium Care Plan. Without the need for training, maintenance teams can now inspect for gas and vacuum leaks even during peak production periods. The 7" LCD touchscreen overlays a SoundMap™ on a visual image for quick location identification and report of findings. The SB140 Sound Beacon enables revolutionary tightness testing in non-pressurized vessels by emitting a 40kHz ultrasonic signal that escapes through leak paths and is detected visually by Fluke acoustic imagers. Ideal for use in automotive, aviation, cleanrooms, construction, and more, this system helps reduce downtime, improve product quality, and meet safety and regulatory standards.

                                                                                                  • Acoustic imaging: blends live SoundMap™ with visual image for accurate sound source detection
                                                                                                  • LeakQ™ mode shows leak size scale, leak rate, and leak cost estimation
                                                                                                  • PDQ MODE™ Partial discharge: on-device PD classification
                                                                                                  • MECQ™ MODE mechanical inspection: on-device feature to detect and document mechanical issues
                                                                                                  • Adjustable frequency filtering 2 to 100kHz
                                                                                                  • Visual camera resolution of 5MP with SoundMap™ overlay
                                                                                                  • Detection range up to 120 meters (393 feet) depending on ambient condition
                                                                                                  • 6hr battery life, rugged design, USB‑C charging
                                                                                                  • Size (H x W x L) is 186mm x 322mm x 68mm (7.3" x 12.7" x 2.7")
                                                                                                  • Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video

                                                                                                  Contents

                                                                                                  Fluke II915 acoustic imager, USB-C charger with country-specific connectors, Lithium-ion smart battery pack, USB-C cable, Rugged hard carrying case, Array sensor cover, Adjustable hand strap and neck strap, Sound beacon, 3-year Fluke premium care plan.

                                                                                                  Technical Specifications

                                                                                                  Maximum Operating Distance

                                                                                                  120m

                                                                                                  Display Resolution

                                                                                                  1280 x 800 Pixels

                                                                                                  Frequency Range

                                                                                                  2kHz to 100kHz

                                                                                                  Product Range

                                                                                                  ii Series

                                                                                                  Display Size

                                                                                                  7"

                                                                                                  Field of View (H X V)

                                                                                                  63°

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.