
| Quantity | Price |
|---|---|
| 1+ | $795.990 |
Product Information
Product Overview
The FLK-A3003FC is a FC Wireless DC Current Clamp Meter, it is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect Mobile app, TiX560 and TiX520. The A3003 FC wireless 2000A DC current clamp with its extra-wide jaw, easily clamps around large conductors, typically found in mining, utility, marine, rail or other heavy manufacturing industries where large DC currents or large current carrying cables are found.
- Measures up to 2000A DC
- Large jaw size (64mm) for measuring large, high current conductors
- Logging function for the recording and saving up to 65,000 measurements
Applications
Test & Measurement, Mining, Oil & Gas, Defence, Military & Aerospace
Contents
1 x i2000 2000A DC Current clamp, 2 x AA batteries (installed), 1 Magnetic hanging strap and Quick start guide.
Notes
FREE rewards on eligible Fluke purchases of $300 USD / $426 CAD+. US & Canada only. Valid to 31 Dec 2026: https://www.newark.com/datasheets/4811087.pdf. Not compatible with Fluke CNX test tools.
Technical Specifications
DC Current
-
-
Auto, Manual
64mm
No SVHC (15-Jun-2015)
-
-
True RMS
3.5
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
