Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoCT-53Copy
Newark Part No.82Y0417
Technical Datasheet
Meter Side Connector6-pin Mini-DIN Connector
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min30A
For Use WithAmprobe DM-5 Power Quality Analyzer
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
CT-53 flex current sensor safety compliances are UL/IEC 61010-1, IEC 61010-2-030, IEC 61010-2-032 Measurement CAT III 600V, Pollution degree 2, EN 61326. Operating altitude is 0 to 2000m.
- Working voltage is 600VAC rms, size is 3inch
- Maximum allowed input is 3600A AC continuous (45 to 65Hz), maximum power rating is 6000kW
- Current rating is 300A/1000A/3000A AC rms
- Connector is 6-pin mini-DIN (meter side), flexible cord (probe side)
- Maximum measurable conductor diameter is 5.905inch
- Cable length is approximately 2m (head to electronics), 1m (output cable)
- Operating temperature and humidity is 32°F to 122°F, ≤85 %RH (no condensation)
- Used with amprobe DM-5 power quality analyzer
Technical Specifications
Meter Side Connector
6-pin Mini-DIN Connector
Current Range Max
3kA
For Use With
Amprobe DM-5 Power Quality Analyzer
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
