Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoAC385-RGB
Newark Part No.95AM9274
Product RangeSureGrip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.990 |
Price for:Each
Minimum: 1
Multiple: 1
$144.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC385-RGB
Newark Part No.95AM9274
Product RangeSureGrip Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating30A
Jaw Opening Max36.7mm
Insulator ColourBlack, Green, Red
Product RangeSureGrip Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
AC385-RGB is a set (red, black, green) of Fluke AC385-RGB SureGrip™ alligator clips with nickel-plated jaws, SureGrip™ alligator clip sets are built to deliver strong and safe connections in solar and high-voltage testing environments. It meets CAT III 1500V and CAT IV 1000V, 30A safety ratings. The rugged nickel-plated jaws ensure reliable contact with conductors, while the ergonomic SureGrip™ design provides superior control even in challenging conditions. The AC385-RGB model includes 3 color-coded clips to support solar ground fault testing workflows, compatible with TL324-RGB test leads.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
36.7mm
Product Range
SureGrip Series
Current Rating
30A
Insulator Colour
Black, Green, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
