Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No80K-15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07C8021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.990 |
Price for:Each
Minimum: 1
Multiple: 1
$411.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80K-15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07C8021
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Dual Banana Plug
Insulator ColourGray
Current Rating20µA
Lead Length - Metric-
Lead Length - Imperial-
Voltage Rating15kV
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 80K-15 is a High Voltage Probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 15000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photocopy machines. Do not use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10MΩ input impedance.
- 1000:1 Division ratio
Applications
Test & Measurement, Consumer Electronics
Technical Specifications
Test Connector Type A
Test Tip Probe
Insulator Colour
Gray
Lead Length - Metric
-
Voltage Rating
15kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Current Rating
20µA
Lead Length - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
