Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoLIQ-DUO-H6-EUCopy
Newark Part No.22AM3167
Product RangeLinkIQ Duo Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoLIQ-DUO-H6-EUCopy
Newark Part No.22AM3167
Product RangeLinkIQ Duo Series
Meter Display TypeCapacitive Touch Screen
Network Speeds10Mbps, 10Gbps
Network FunctionalityDHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi
Product RangeLinkIQ Duo Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Display Type
Capacitive Touch Screen
Network Functionality
DHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi
SVHC
No SVHC (07-Nov-2024)
Network Speeds
10Mbps, 10Gbps
Product Range
LinkIQ Duo Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
