Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,183.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,183.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFMC-10G
Newark Part No.24AM0239
Kit Contents1 & 10Gbps Fibre Media Converter, Power Bank, Single & Multi-Mode Fibre Cord, RJ45 Cable, Carry Case
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FMC-10G is a fiber media converter for LinkIQ™ testers. Use the LIQ-FMC accessory to understand and debug the fiber port connections at 10 Gb/s (10GBASE-SR, 10GBASE-LR) by determining application, switch name, port name and VLAN and verifying connectivity using IP ping. The FMC includes the FiberLert™ Live Fiber Detector for checking the presence of fiber optic light and determining polarity.
- Connects LinkIQ testers to 1 Gb/s and 10 Gb/s fiber Ethernet ports
- Provides ping and nearest switch diagnostics
- Live Fiber Detector tests cabling, polarity and SFP issues
- Manage results and print reports from LinkWare™ PC
Contents
10Gb/s and 1Gb/s fiber media converters, Power bank, SFPs (1000BASE-FX, 1000BASE-SX, 10GBASE-LR, 10GBASE-SR), SM, MM and RJ-45 patch cords, 1.25mm quick Clean™ cleaner, Carrying case.
Technical Specifications
Kit Contents
1 & 10Gbps Fibre Media Converter, Power Bank, Single & Multi-Mode Fibre Cord, RJ45 Cable, Carry Case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
