Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No7109-2080Copy
Newark Part No.16AC4064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.000 |
Price for:Each
Minimum: 1
Multiple: 1
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No7109-2080Copy
Newark Part No.16AC4064
Technical Datasheet
Accessory TypeFluid Expansion Overflow Kit
For Use WithFluke Calibration 6109A/7109A Portable Calibration Baths
Product Range-
SVHCTo Be Advised
Product Overview
The 7109-2080 from Fluke Calibration is a fluid overflow kit. It is suitable for use with Fluke 6109A and 7109A series portable calibration baths.
Technical Specifications
Accessory Type
Fluid Expansion Overflow Kit
Product Range
-
For Use With
Fluke Calibration 6109A/7109A Portable Calibration Baths
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
