Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No271-U 115VCopy
Newark Part No.43K0433
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No271-U 115VCopy
Newark Part No.43K0433
Technical Datasheet
Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
No. of Channels1 Channel
Product Range-
Bandwidth10MHz
Signal Generator ModulationAM, Burst, FSK
Manufacturer Warranty-
Plug TypeUS
SVHCTo Be Advised
Product Overview
The 271 is a high performance function generator using Direct Digital Synthesis techniques. A wide variety of standard waveforms are provided and an arbitrary waveform capability allows it to be used to generate non-standard and user-defined waveforms. Extensive modulation capabilities make this a highly versatile signal source.
- High stability 10 MHz DDS function generator
- Arbitrary capability with storage for five user defined waveforms
- Multiple standard and complex waveforms recalled from internal memory
- Extensive modulation capabilities include sweep, AM, Gating, Trigger/Burst, FSK and Hop
- GPIB and RS-232 interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
10 MHz DDS Function Generator with Serial Cable
Technical Specifications
Signal Generator Type
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
Product Range
-
Signal Generator Modulation
AM, Burst, FSK
Plug Type
US
No. of Channels
1 Channel
Bandwidth
10MHz
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
