Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No1523-P1-156Copy
Newark Part No.16R0484
Product Range1523 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1523-P1-156Copy
Newark Part No.16R0484
Product Range1523 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1750°C
External Height96mm
External Width200mm
External Depth47mm
Product Range1523 Series
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-200°C to +1750°C
External Width
200mm
Product Range
1523 Series
External Height
96mm
External Depth
47mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
