
| Quantity | Price |
|---|---|
| 1+ | $1,096.000 |
Product Information
Product Overview
FLIR ITC C5 PACKAGE is a ITC C5 bundle package that features C5 with Wi-Fi (89401-0202), thermal studio pro software, 1 yr subscription (T300083), and ITC bundle documentation (ITC-BUNDLE-DOCS). The C5 compact thermal camera is your go-to tool for building inspections, facilities maintenance and other troubleshooting applications. Featuring a thermal camera, visual inspection camera and LED flashlight, the powerful FLIR C5 makes it easy to identify hidden problems. Built-in FLIR Ignite cloud connectivity allows direct data transfer, storage and backup, so images are available on all your devices. The 3.5inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs and share evidence with customers. With the FLIR C5 in your pocket, you"ll be ready anytime to find hot fuses, air leaks, plumbing issues and more.
- Identify and troubleshoot problems faster with the 160 x 120 true imager and 5MP visual camera
- Save time on manual thermal adjustment using 1-touch level/span
- Instantly recognize the location of a temperature issue with FLIR MSX
- Upload directly to FLIR ignite to conveniently store, organize and back-up images
- Identify and describe potential issues by adding annotations to images
- Share findings easily and securely by sending a password protected link via email
- Provide customers professional reports with images that document problems and repairs using s/w
- IP54 enclosure provides a high level of protection against dust and water
- Designed to withstand a 2m(6.6ft) drop
- See into dark, difficult to reach areas with the help of the bright LED flashlight
Contents
C5 with Wi-Fi (89401-0202), Thermal studio pro software, 1yr subscription (T300083), ITC bundle documentation (ITC-BUNDLE-DOCS).
Technical Specifications
No SVHC (17-Dec-2015)
Legislation and Environmental
Product Compliance Certificate
