
| Quantity | Price |
|---|---|
| 1+ | $769.000 |
Product Information
Product Overview
IM75-2 is a handheld insulation tester and advanced multifunction digital multimeter for installation, troubleshooting, and maintenance professionals. The IM75 includes several specialty insulation modes including: polarization index, dielectric absorption and earth bond resistance. Insulation tests can be performed instantly, continuously, and over a timed duration for in-depth assessment. The meter features METERLiNK® to embed electrical measurements into thermal images captured by FLIR infrared cameras, and Bluetooth® to view real-time readings remotely. It is used in ensuring safety standards to protect users from potential hazards, pinpointing insulation weaknesses that may lead to electrical faults and data logging and tracking changes in electrical and mechanical systems.
- Display rate 2 times per second
- Measures AC/DC voltage of 1000V, capacitance of 1000µF
- Continuity and diode test
- Auto power off
- CAT IV-600V, CAT III-1000V rated
- Advanced variable frequency drive filtering, True RMS voltage and current measurements and LoZ mode
- Durable, double-molded construction with IP54 rating and 3m drop tested
- Seamless integration with METERLiNK® App
- 99 memory storage locations
- Powered by 6 x 1.5V AAA alkaline batteries, auto power off
Contents
FLIR IM75-2 meter, Premium test probes with clips, Quick start guide, 6 × AAA energizer batteries, Warranty card.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
-
Limited Lifetime
No SVHC (17-Dec-2015)
3.75
4000
1kV
-
20Gohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
