
Product Information
Product Overview
FLIR Si124 acoustic imaging camera for leak-detection applications. It can help you locate pressurized leaks in compressed air systems or detect partial discharge from high-voltage electrical systems. This lightweight, one-handed solution can be used to identify issues up to 10 times faster than with traditional methods. Built with 124 microphones, the Si124 produces a precise acoustic image that visually displays ultrasonic information, even in loud industrial environments. The acoustic image is transposed in real time on top of a digital camera picture, which allows you to accurately pinpoint the source of the sound. Equipped with the FLIR Acoustic Camera Viewer cloud service, this smart tool automatically saves images to the cloud after they’re captured. Then you can access stored files and separate sound sources for deeper analysis and classification of problems.
- 124 low-noise MEMS microphones, real-time sound visualization
- Detect compressed air leaks, partial discharge and corona up to 10 times faster
- Minimize excess utility costs, equipment failures and downtime
- Classify leak severity and partial discharge type in real time
- Wi-Fi 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN
- 800 x 480 video image resolution, 25fps video frame rate
- Measurement distance from 0.3m (1.0ft) up to 130m (430ft)
Technical Specifications
130m
800 x 480 Pixels
2kHz to 35kHz
-
5"
62° x 49°
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
