
Product Information
Product Overview
The FLIR E95-24 from Flir Systems is a FLIR Exx series advanced high IR resolution 464 x 348 (161,472 pixels) thermal imaging camera with 24° interchangeable lens. The pistol-grip thermal camera offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. It detects temperature differences down to 30mK for immediate identification of failing components. It features 4inch 640 x 480 optically-bonded PCAP touchscreen, convenient menu buttons makes easy to navigate and operate the camera with one hand and laser-assisted autofocus responds instantly to movement, maintaining focus even in cluttered surroundings. It has USB 2.0, Bluetooth, Wi-Fi, USB Type-C communication interface and connects over Wi-Fi to mobile devices or via METERLiNK to FLIR clamps and multimeters.
- Object temperature range from -20°C to 120°C, 0°C to 650°C, 300°C to 1500°C
- Time-lapse (infrared) is 10sec to 24hours, 3 in live mode spotmeter and area
- Uncooled microbolometer 17μm detector type & pitch, 7.5-14μm spectral range, 30Hz image frequency
- 5MP 53° x 41° FOV digital camera, streamlined reporting features, 1-4x continuous digital zoom
- Infrared, visual, MSX and picture-in-picture image modes, removable SD card (8GB), JPEG image format
- Interchangeable lenses from wide angle to telephoto offer complete coverage of near and far targets
- Lenses auto-calibrate with camera for the most precise temperature readings
- MSX image enhancement adds the depth and detail to image
- New folder and naming structure that makes finding images easier
- Operating temperature range from -15°C to 50°C, dimension is 27.8cm x 11.6cm x 11.3cm, weight is 1Kg
Applications
Test & Measurement, Imaging, Video & Vision
Contents
Infrared camera with lens, Battery (2 ea), Battery charger with power supply, Front lens and light protection, Straps (hand and wrist), Lanyards, Lens caps (front and rear), Lens cleaning cloth, 15W 3A power supply, Printed documentation, 8GB SD card, Torx screwdriver, Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).
Technical Specifications
-20°C
464 x 348
24° x 18°
30Hz
Exx-Series
120°C
0.03°C
500mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
