
| Quantity | Price |
|---|---|
| 1+ | $659.000 |
Product Information
Product Overview
CM78-PV is a CAT III 1500V solar clamp meter with METERLiNK ® connectivity. It is designed for both commercial and industrial electrical inspections. It supports solar photovoltaic (PV) DC measurements up to 1,500V using test leads, and handles up to 1,000A DC or AC via the clamp jaw for DC Power measurements. The device is equipped with features such as Inrush AC current, variable frequency drive (VFD) mode, True RMS, and Low Impedance (LoZ) mode to meet advanced electrical testing and measurement needs. The built-in non-contact infrared thermometer aids in troubleshooting panels, conduits, and motors allowing for issue diagnosis and confirmation through contact measurements or by capturing intermittent faults with its datalogging function. Additionally, the Bluetooth® FLIR METERLiNK technology enables wireless connection to the METERLiNK® app on mobile devices, facilitating instant documentation, reporting, and sharing of results from the field.
- Measures solar string DC power and performance up to 1500kVA at CAT III 1500V rating
- Safely locates& identifies overheating components with non-contact IR thermometer and laser pointer
- Performs accurate measurements with TRMS readings, VFD mode, and Low Impedance (LoZ) mode
- Includes CAT III-1500V double-molded test leads and CAT III-1500V MC4 PV plugs
- Supports wireless METERLiNK® connectivity for quick data collection and sharing
- 6000 count display
- Powered by 6 x AAA alkaline batteries
Contents
CM78-PV, Carrying pouch (TA91), CAT III-1500V double molded test leads (TA90), CAT III-1500 V MC4 PV plugs (TA89), 6 x AAA (LR03) battery, User manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Power, Resistance
1kV
60kohm
Auto, Manual
42mm
No SVHC (17-Dec-2015)
1kA
1.5kV
True RMS
3.8
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
