Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLIR
Manufacturer Part NoCM57Copy
Newark Part No.49Y3825
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max4.7"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
- CAT IV 600V, CAT III 1000V safety rating
- 3000 count LCD with backlight and dual LED worklights
- True RMS AC current up to 3000A for multiple conductor measurements
- Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
- Flex coil 18" (45cm) length and 0.3" (7.5mm) diameter
- Powered by 2 x 1.5V AAA batteries
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
4.7"
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
