Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoBATTERY FOR SI2-SERIES
Newark Part No.89AK4347
Battery TechnologyLithium Ion
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
BATTERY FOR SI2-SERIES is a li-ion rechargeable battery pack (RRC 2054) for use with Si2 series imaging camera.
- Usage up to 2.5hr
- Approximately 2hr charging time
- Nominal voltage 14.40V, nominal capacity ≥3.45Ah
Technical Specifications
Battery Technology
Lithium Ion
Product Range
-
For Use With
FLIR Si2-Pro Series Industrial Acoustic Imaging Camera
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate