Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part No431-0012-21-00S
Newark Part No.92AH2265
Product RangeScout TK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.000 |
Price for:Each
Minimum: 1
Multiple: 1
$299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part No431-0012-21-00S
Newark Part No.92AH2265
Product RangeScout TK Series
Technical Datasheet
Temperature Min-
Temperature Max-
IR Resolution160 x 120
Thermal Sensitivity (NETD)-
Field of View (H X V)20° x 16°
IR Focus Distance Min91m
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeScout TK Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
431-0012-21-00S is a FLIR Scout TK pocket-sized thermal vision monocular. FLIR Scout TK is a pocket-sized thermal vision monocular for exploring the outdoors at night and in lowlight conditions. Scout TK reveals your surroundings and helps you see people, objects and animals over 100 yards (90 m) away. Simple to use, with still image and video recording, Scout TK is the perfect companion, whether in the back country or your own backyard.
- 160 x 120 VOx microbolometer detector, video refresh rate <lt/> 9Hz
- Field of view (H x V) 20° × 16°
- 640 × 480 LCD display
- Search for missing pets, check for predators
- Scan sidewalks, parking lots, and parks in the dark
- 5-hour rechargeable Li-Ion battery
- Rugged design withstands bumps and splashes, single-handed operation
- Simple four-button design and intuitive interface
- Multiple video color palettes to enhance viewing:(white/black hot, InstAlert™, graded fire and more)
Contents
Handheld thermal camera, Neck lanyard, USB cable, Lens cap.
Technical Specifications
Temperature Min
-
IR Resolution
160 x 120
Field of View (H X V)
20° x 16°
Image Capture Frequency
9Hz
Product Range
Scout TK Series
Temperature Max
-
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
91m
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:6A993A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
