Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFSSD032GSE-M100
Newark Part No.49AM1154
Product RangeACHIEVER Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $446.600 |
| 5+ | $442.200 |
| 10+ | $437.800 |
| 25+ | $420.200 |
Price for:Each
Minimum: 1
Multiple: 1
$446.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSD032GSE-M100
Newark Part No.49AM1154
Product RangeACHIEVER Series
Drive TypeInternal
Form FactorJEDEC MO-297
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed160MB/s
Sequential Write Speed150MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
160MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
JEDEC MO-297
Memory Capacity
32GB
Encryption Type
-
Sequential Write Speed
150MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate