Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | WSI TOP 3 280 TO 247Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM4823 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.460 |
| 25+ | $2.320 |
| 50+ | $2.220 |
| 100+ | $2.090 |
| 250+ | $1.950 |
| 500+ | $1.770 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | WSI TOP 3 280 TO 247Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AM4823 |
| Insulator Body Material | Silicone Rubber |
| Thermal Conductivity | 1.22W/m.K |
| Breakdown Voltage Vbr | - |
| Thickness | 5mm |
| Volume Resistivity | - |
| Thermal Impedance | - |
| Dielectric Strength | 10kV/mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Insulator Body Material | Silicone Rubber |
|---|---|
| Breakdown Voltage Vbr | - |
| Volume Resistivity | - |
| Dielectric Strength | 10kV/mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thermal Conductivity | 1.22W/m.K |
|---|---|
| Thickness | 5mm |
| Thermal Impedance | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
