Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWKT 300Copy
Newark Part No.45AM4821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.410 |
| 10+ | $166.520 |
| 25+ | $160.820 |
| 50+ | $154.620 |
| 100+ | $143.410 |
| 250+ | $127.930 |
Price for:Each
Minimum: 1
Multiple: 1
$190.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWKT 300Copy
Newark Part No.45AM4821
Insulator Body MaterialSilicone Foil
Thermal Conductivity0.9W/m.K
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength6kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
6kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
0.9W/m.K
Thickness
-
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
