Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 22 124 72 ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AM5120
Product RangeSL 22 124 Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $6.350 |
| 25+ | $6.160 |
| 50+ | $5.740 |
| 100+ | $5.300 |
| 250+ | $4.700 |
| 500+ | $4.160 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 22 124 72 ZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AM5120
Product RangeSL 22 124 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 22 124 Series
Connector ShroudUnshrouded
Contact MaterialBronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SL 22 124 Series
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
