Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 191 1000 ALCopy
Newark Part No.45AM4649
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $972.040 |
| 5+ | $944.570 |
| 10+ | $906.710 |
| 25+ | $868.760 |
| 50+ | $770.690 |
Price for:Each
Minimum: 1
Multiple: 1
$972.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 191 1000 ALCopy
Newark Part No.45AM4649
Thermal Resistance0.27K/W
Packages Cooled-
External Width - Metric482.8mm
External Height - Metric33.5mm
External Length - Metric1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial19"
External Height - Imperial1.32"
External Length - Imperial39.37"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.27K/W
External Width - Metric
482.8mm
External Length - Metric
1mm
Heat Sink Material
Aluminium
External Height - Imperial
1.32"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
33.5mm
External Diameter - Metric
-
External Width - Imperial
19"
External Length - Imperial
39.37"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
