Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 300 230Copy
Newark Part No.46AM9955
Product RangeLA V 24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,118.760 |
| 5+ | $1,087.150 |
| 10+ | $1,043.580 |
| 25+ | $999.890 |
| 50+ | $887.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,118.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 300 230Copy
Newark Part No.46AM9955
Product RangeLA V 24 Series
Thermal Resistance0.025K/W
External Height - Metric158mm
External Width - Metric155mm
External Length - Metric300mm
Flow Rate Max380m³/h
Noise Rating60dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.22"
External Width - Imperial6.1"
External Length - Imperial11.81"
Product RangeLA V 24 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.025K/W
External Width - Metric
155mm
Flow Rate Max
380m³/h
Heat Sink Mounting
-
External Height - Imperial
6.22"
External Length - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
158mm
External Length - Metric
300mm
Noise Rating
60dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.1"
Product Range
LA V 24 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
