Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 200 24Copy
Newark Part No.46AM9954
Product RangeLA V 24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $977.930 |
| 5+ | $950.300 |
| 10+ | $912.210 |
| 25+ | $874.030 |
| 50+ | $775.360 |
Price for:Each
Minimum: 1
Multiple: 1
$977.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 24 200 24Copy
Newark Part No.46AM9954
Product RangeLA V 24 Series
Thermal Resistance0.025K/W
External Height - Metric158mm
External Width - Metric155mm
External Length - Metric200mm
Flow Rate Max366m³/h
Noise Rating58dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.22"
External Width - Imperial6.1"
External Length - Imperial7.87"
Product RangeLA V 24 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.025K/W
External Width - Metric
155mm
Flow Rate Max
366m³/h
Heat Sink Mounting
-
External Height - Imperial
6.22"
External Length - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
158mm
External Length - Metric
200mm
Noise Rating
58dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.1"
Product Range
LA V 24 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
