Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 26 400Copy
Newark Part No.29AM8755
Product RangeLA 26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,057.590 |
| 5+ | $1,027.700 |
| 10+ | $986.520 |
| 25+ | $945.220 |
| 50+ | $838.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,057.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 26 400Copy
Newark Part No.29AM8755
Product RangeLA 26 Series
Thermal Resistance0.021K/W
External Height - Metric165mm
External Width - Metric165mm
External Length - Metric400mm
Flow Rate Max435m³/h
Noise Rating58dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.5"
External Width - Imperial6.5"
External Length - Imperial15.75"
Product RangeLA 26 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.021K/W
External Width - Metric
165mm
Flow Rate Max
435m³/h
Heat Sink Mounting
-
External Height - Imperial
6.5"
External Length - Imperial
15.75"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
165mm
External Length - Metric
400mm
Noise Rating
58dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.5"
Product Range
LA 26 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
