Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 20 600Copy
Newark Part No.29AM8723
Product RangeLA 20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,265.970 |
| 5+ | $3,095.770 |
| 10+ | $3,035.990 |
| 25+ | $2,910.610 |
| 50+ | $2,832.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3,265.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 20 600Copy
Newark Part No.29AM8723
Product RangeLA 20 Series
Thermal Resistance0.014K/W
External Height - Metric126mm
External Width - Metric300mm
External Length - Metric600mm
Flow Rate Max1310m³/h
Noise Rating64dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial4.96"
External Width - Imperial11.81"
External Length - Imperial23.62"
Product RangeLA 20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.014K/W
External Width - Metric
300mm
Flow Rate Max
1310m³/h
Heat Sink Mounting
-
External Height - Imperial
4.96"
External Length - Imperial
23.62"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
126mm
External Length - Metric
600mm
Noise Rating
64dBA
Heat Sink Material
Aluminium
External Width - Imperial
11.81"
Product Range
LA 20 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
