Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 80 20 - 200 X 400 MM
Newark Part No.36AJ9347
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $848.650 |
| 5+ | $832.210 |
| 10+ | $809.560 |
| 25+ | $786.850 |
| 50+ | $728.170 |
Price for:Each
Minimum: 1
Multiple: 1
$848.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL F 80 20 - 200 X 400 MM
Newark Part No.36AJ9347
Technical Datasheet
Thermal Conductivity8W/m.K
Conductive Material-
Thickness2mm
Thermal Impedance-
Dielectric Strength12kV/mm
External Length400mm
External Width200mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
8W/m.K
Thickness
2mm
Dielectric Strength
12kV/mm
External Width
200mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate