Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 262 MI 220 O TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9703
Product RangeFK 262 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.750 |
| 25+ | $1.640 |
| 50+ | $1.550 |
| 100+ | $1.450 |
| 250+ | $1.330 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 262 MI 220 O TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9703
Product RangeFK 262 Series
Thermal Resistance23.5K/W
Packages CooledTO-220
External Width - Metric13mm
External Height - Metric13mm
External Length - Metric26mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.51"
External Height - Imperial0.51"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeFK 262 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
23.5K/W
External Width - Metric
13mm
External Length - Metric
26mm
Heat Sink Material
Copper
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
0.51"
External Length - Imperial
1.02"
Product Range
FK 262 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
