Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 262 MI 220 H TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9702
Product RangeFK 262 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.820 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.520 |
| 250+ | $1.400 |
| 500+ | $1.250 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 262 MI 220 H TO 220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9702
Product RangeFK 262 Series
Thermal Resistance23.8K/W
Packages CooledTO-220
External Width - Metric13mm
External Height - Metric13mm
External Length - Metric26mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.51"
External Height - Imperial0.51"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeFK 262 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
23.8K/W
External Width - Metric
13mm
External Length - Metric
26mm
Heat Sink Material
Copper
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
0.51"
External Length - Imperial
1.02"
Product Range
FK 262 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
