Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 234 SA L 2 SOT 32
Newark Part No.18AM9616
Product RangeFK 234 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.720 |
| 25+ | $1.660 |
| 50+ | $1.610 |
| 100+ | $1.540 |
| 250+ | $1.510 |
| 500+ | $1.370 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 234 SA L 2 SOT 32
Newark Part No.18AM9616
Product RangeFK 234 Series
Thermal Resistance17K/W
Packages CooledSOT-32
External Width - Metric18.5mm
External Height - Metric15mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.73"
External Height - Imperial0.59"
External Length - Imperial1.1"
External Diameter - Imperial-
Product RangeFK 234 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
17K/W
External Width - Metric
18.5mm
External Length - Metric
28mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.73"
External Length - Imperial
1.1"
Product Range
FK 234 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate