Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 227 SA L 1 TO 220Copy
Newark Part No.18AM9606
Product RangeFK 227 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.440 |
| 25+ | $1.380 |
| 50+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.220 |
| 500+ | $1.070 |
| 1000+ | $0.951 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 227 SA L 1 TO 220Copy
Newark Part No.18AM9606
Product RangeFK 227 Series
Thermal Resistance22K/W
Packages CooledTO-220
External Width - Metric45mm
External Height - Metric9.8mm
External Length - Metric17.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial0.38"
External Length - Imperial0.7"
External Diameter - Imperial-
Product RangeFK 227 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
22K/W
External Width - Metric
45mm
External Length - Metric
17.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
9.8mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
0.7"
Product Range
FK 227 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
