Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 220 SA 220 TO 220Copy
Newark Part No.18AM9580
Product RangeFK 220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 25+ | $1.170 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 250+ | $1.030 |
| 500+ | $0.906 |
| 1000+ | $0.803 |
Price for:Each
Minimum: 10
Multiple: 10
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 220 SA 220 TO 220Copy
Newark Part No.18AM9580
Product RangeFK 220 Series
Thermal Resistance25K/W
Packages CooledTO-220
External Width - Metric25mm
External Height - Metric20.5mm
External Length - Metric7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.8"
External Length - Imperial0.27"
External Diameter - Imperial-
Product RangeFK 220 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
25K/W
External Width - Metric
25mm
External Length - Metric
7mm
Heat Sink Material
Aluminium
External Height - Imperial
0.8"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
20.5mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.27"
Product Range
FK 220 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
