Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 1 MI TO 220Copy
Newark Part No.18AM9574
Product RangeFK 219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.880 |
| 25+ | $2.730 |
| 50+ | $2.640 |
| 100+ | $2.580 |
| 250+ | $2.390 |
| 500+ | $2.100 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 219 CB 1 MI TO 220Copy
Newark Part No.18AM9574
Product RangeFK 219 Series
Thermal Resistance14K/W
Packages CooledTO-220
External Width - Metric35.1mm
External Height - Metric-
External Length - Metric55.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial-
External Length - Imperial2.19"
External Diameter - Imperial-
Product RangeFK 219 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
14K/W
External Width - Metric
35.1mm
External Length - Metric
55.6mm
Heat Sink Material
Aluminium
External Height - Imperial
-
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
-
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
2.19"
Product Range
FK 219 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
