Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 215 32 SA SOT 32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9563
Product RangeFK 215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.130 |
| 25+ | $1.060 |
| 50+ | $1.010 |
| 100+ | $0.912 |
| 250+ | $0.839 |
| 500+ | $0.737 |
| 1000+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 215 32 SA SOT 32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9563
Product RangeFK 215 Series
Thermal Resistance21K/W
Packages CooledSOT-32
External Width - Metric25.4mm
External Height - Metric13mm
External Length - Metric18mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial0.51"
External Length - Imperial0.7"
External Diameter - Imperial-
Product RangeFK 215 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
21K/W
External Width - Metric
25.4mm
External Length - Metric
18mm
Heat Sink Material
Aluminium
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
0.7"
Product Range
FK 215 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
