Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.280 |
| 25+ | $2.200 |
| 50+ | $2.140 |
| 100+ | $2.050 |
| 250+ | $2.010 |
| 500+ | $1.820 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAOS 3 P SL
Newark Part No.45AM3540
Insulator Body MaterialAluminium Oxide Ceramic
Thermal Conductivity25W/m.K
Breakdown Voltage Vbr-
Thickness1.5mm
Volume Resistivity10000000Mohm-m
Thermal Impedance-
Dielectric Strength10kV/mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Aluminium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
10000000Mohm-m
Dielectric Strength
10kV/mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
25W/m.K
Thickness
1.5mm
Thermal Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate