Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No95.85.3
Newark Part No.08X7346
Product Range95 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 95.85.3 is a 8-pin DIN rail panel-mount Relay Socket with screw terminals. It features plastic retaining and release clip, coil indication and EMC suppression modules and jumper link. It is suitable for use with the 40 series relays.
- IP20 Sealing protection rating
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
10A
Product Range
95 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

